Linear Voltage Regulator IC Positive Fixed 1 Output 180mA PG-DSO-8-62
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE42632GSXUMA1

DigiKey Part Number
448-TLE42632GSXUMA1TR-ND - Tape & Reel (TR)
448-TLE42632GSXUMA1CT-ND - Cut Tape (CT)
448-TLE42632GSXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE42632GSXUMA1
Description
IC REG LINEAR 5V 180MA 8DSO-62
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA PG-DSO-8-62
Datasheet
 Datasheet
EDA/CAD Models
TLE42632GSXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
-
Control Features
Delay, Inhibit, Reset Output, Watchdog
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-62
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.324
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,11700 €11,17 €
251,01440 €25,36 €
1000,90190 €90,19 €
2500,84820 €212,05 €
5000,81586 €407,93 €
1.0000,78924 €789,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,76113 €1.902,83 €
5.0000,74418 €3.720,90 €
7.5000,73570 €5.517,75 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,88480 €