New at DigiKey
Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123
SOD-123

MMSZ5223B

DigiKey Part Number
5399-MMSZ5223BTR-ND - Tape & Reel (TR)
5399-MMSZ5223BCT-ND - Cut Tape (CT)
5399-MMSZ5223BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5223B
Description
2.57V~2.84V 500MW 2.7V SOD-123
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05900 €0,59 €
1000,03630 €3,63 €
5000,02618 €13,09 €
1.0000,02285 €22,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01861 €55,83 €
6.0000,01646 €98,76 €
9.0000,01536 €138,24 €
15.0000,01412 €211,80 €
21.0000,01339 €281,19 €
30.0000,01268 €380,40 €
75.0000,01111 €833,25 €
150.0000,01014 €1.521,00 €
300.0000,00932 €2.796,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €