
VLED15-120-700 | |
|---|---|
DigiKey Part Number | 179-VLED15-120-700-ND |
Manufacturer | |
Manufacturer Product Number | VLED15-120-700 |
Description | LED DRIVER CC AC/DC 16-24V 700MA |
Customer Reference | |
Detailed Description | 700mA 16 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 135VAC | |
Voltage - Output | 16 ~ 24V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 17 W | |
Dimming | ELV, Triac | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | - | |
Termination Style | Wire Leads | |
Size / Dimension | 3.21" L x 2.21" W x 1.13" H (81.6mm x 56.2mm x 28.7mm) | |
Approval Agency | CE, ENEC, UL | |
Mounting Type | Chassis Mount | |
Weight | - |

