
VF-S320-54A-CFS-1 | |
|---|---|
DigiKey Part Number  | VF-S320-54A-CFS-1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | VF-S320-54A-CFS-1  | 
Description  | AC/DC CONVERTER 54V 320W  | 
Customer Reference  | |
Detailed Description  | Enclosed AC DC Converters 1 Output 54V 90 ~ 132 VAC, 180 ~ 264 VAC Input  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Not For New Designs  | |
Type  | Enclosed  | |
Number of Outputs  | 1  | |
Voltage - Input  | 90 ~ 132 VAC, 180 ~ 264 VAC  | |
Voltage - Output 1  | 54V  | |
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Voltage - Output 6  | -  | |
Current - Output 1  | 6.27 A  | |
Power (Watts)  | ||
Applications  | ITE (Commercial)  | |
Voltage - Isolation  | 3 kV  | |
Efficiency  | 83%  | |
Operating Temperature  | 0°C ~ 70°C (With Derating)  | |
Features  | Adjustable Output, PFC, Standby Output  | |
Mounting Type  | Chassis Mount  | |
Size / Dimension  | 7.00" L x 4.00" W x 1.55" H (177.8mm x 101.6mm x 39.3mm)  | |
Approval Agency  | CB Scheme, EN, IEC, SIQ, TUV, UL  | |
Standard Number  | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1  | |
Minimum Load Required  | Yes  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 120 | 154,90692 € | 18.588,83 € | 
| Unit Price without VAT: | 154,90692 € | 
|---|---|
| Unit Price with VAT: | 192,08458 € | 

