SWI6D-5.9-BW-ST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 5,02438 €
Datasheet
New Product
5.9V 5.9 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI6D-5.9-BW-ST

DigiKey Part Number
179-SWI6D-5.9-BW-ST-ND
Manufacturer
Manufacturer Product Number
SWI6D-5.9-BW-ST
Description
AC-DC, 5.9 VDC, 1 A, SW, WALL-PL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5.9V 5.9 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
United Kingdom
Form
Wall Mount (Class I)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5.9V
Current - Output (Max)
1A
Power (Watts)
5.9 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
75.05%
Operating Temperature
0°C ~ 50°C
Output Connector
Stripped, Tinned Wire Leads
Cord Length
59" (1.50m)
Input Connector
BS 1363
Size / Dimension
2.17" L x 1.95" W x 1.67" H (55.1mm x 49.5mm x 42.5mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
805,40000 €432,00 €
Manufacturers Standard Package
Unit Price without VAT:5,40000 €
Unit Price with VAT:6,69600 €