Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMM6-9-V-MUB | |
|---|---|
DigiKey Part Number | 179-SMM6-9-V-MUB-ND |
Manufacturer | |
Manufacturer Product Number | SMM6-9-V-MUB |
Description | AC/DC WALL MOUNT ADAPTER 9V 5.9W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9V 5.9 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMM6-9-V-MUB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 660mA | |
Power (Watts) | 5.9 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, UL | |
Standard Number | C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 11,57577 € | 11.344,25 € |
| Unit Price without VAT: | 11,57577 € |
|---|---|
| Unit Price with VAT: | 14,35395 € |






