Parametric Equivalent
Parametric Equivalent

SMI6D-5B-3-P6 | |
|---|---|
DigiKey Part Number | 179-SMI6D-5B-3-P6-ND |
Manufacturer | |
Manufacturer Product Number | SMI6D-5B-3-P6 |
Description | AC-DC, 5 VDC, 1.2 A, SW, MULTI-B |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.17" L x 1.46" W x 1.69" H (55.1mm x 37.0mm x 43.0mm) | |
Approval Agency | CE, cULus, FCC | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,62000 € | 9,62 € |
| 5 | 8,84600 € | 44,23 € |
| 10 | 8,53300 € | 85,33 € |
| 25 | 8,13480 € | 203,37 € |
| 50 | 7,84620 € | 392,31 € |
| 100 | 7,56790 € | 756,79 € |
| 300 | 7,14697 € | 2.144,09 € |
| 500 | 6,95926 € | 3.479,63 € |
| Unit Price without VAT: | 9,62000 € |
|---|---|
| Unit Price with VAT: | 11,92880 € |


