
PYB30-Q24-S15-H-U | |
|---|---|
DigiKey Part Number | PYB30-Q24-S15-H-U-ND |
Manufacturer | |
Manufacturer Product Number | PYB30-Q24-S15-H-U |
Description | DC/DC CONVERTER 15V 30W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 2A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYB30-Q24-S15-H-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30W | |
Applications | - | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.66" L x 2.17" W x 0.90" H (67.5mm x 55.0mm x 23.0mm) | |
Approval Agency | EN, IEC |

