



IX80G-B-10P(01) | |
|---|---|
DigiKey Part Number | 26-IX80G-B-10P(01)TR-ND - Tape & Reel (TR) 26-IX80G-B-10P(01)CT-ND - Cut Tape (CT) 26-IX80G-B-10P(01)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX80G-B-10P(01) |
Description | RCPT VERT SMD B KEY 10POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IX80G-B-10P(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Keyed, Pick and Place Cap | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,25873 € | 1.466,43 € |
| 900 | 3,10331 € | 2.792,98 € |
| 1.350 | 3,01590 € | 4.071,46 € |
| 2.250 | 2,90925 € | 6.545,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,69000 € | 36,90 € |
| 25 | 3,45840 € | 86,46 € |
| 50 | 3,29340 € | 164,67 € |
| 100 | 3,13610 € | 313,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 4,04500 € | 40,45 € |
| 25 | 3,83120 € | 95,78 € |
| 50 | 3,74180 € | 187,09 € |
| 100 | 3,56370 € | 356,37 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,39400 € |



