
201G1H | |
|---|---|
DigiKey Part Number | 2243-201G1HTR-ND - Tape & Reel (TR) 2243-201G1HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 201G1H |
Description | TERM BLADE NON-GEND 10-14AWG TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-14 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,37120 € | 9,28 € |
| 50 | 0,35340 € | 17,67 € |
| 100 | 0,33650 € | 33,65 € |
| 250 | 0,31540 € | 78,85 € |
| 500 | 0,30032 € | 150,16 € |
| 1.000 | 0,28597 € | 285,97 € |
| 2.500 | 0,26806 € | 670,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25526 € | 1.276,30 € |
| 10.000 | 0,24309 € | 2.430,90 € |
| 15.000 | 0,23623 € | 3.543,45 € |
| 25.000 | 0,22788 € | 5.697,00 € |
| 35.000 | 0,22254 € | 7.788,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |



