PDSE1-S3-D15-M-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 153
Unit Price: 3,96000 €
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDSE1-S3-D15-M-TR

DigiKey Part Number
179-PDSE1-S3-D15-M-TR-ND - Tape & Reel (TR)
179-PDSE1-S3-D15-M-TRCT-ND - Cut Tape (CT)
179-PDSE1-S3-D15-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDSE1-S3-D15-M-TR
Description
DC-DC ISOLATED, 1 W, 2.97~3.63 V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
PDSE1-S3-D15-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
34mA, 34mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,68000 €3,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,18408 €1.592,04 €
Manufacturers Standard Package
Unit Price without VAT:3,68000 €
Unit Price with VAT:4,56320 €