PDS2-S15-S15-M-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: 12,66000 €
Datasheet
Isolated Module DC DC Converter 1 Output 15V 133mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS2-S15-S15-M-TR

DigiKey Part Number
179-PDS2-S15-S15-M-TR-ND - Tape & Reel (TR)
179-PDS2-S15-S15-M-TRCT-ND - Cut Tape (CT)
179-PDS2-S15-S15-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS2-S15-S15-M-TR
Description
DC DC CONVERTER 15V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PDS2-S15-S15-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
133mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes