
PDRD-75-24 | |
|---|---|
DigiKey Part Number | 179-PDRD-75-24-ND |
Manufacturer | |
Manufacturer Product Number | PDRD-75-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 77W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 3.2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 305 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 430V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.2A | |
Power (Watts) | 77W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.44" L x 1.26" W x 4.33" H (87.5mm x 32.0mm x 110.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,51000 € | 38,51 € |
| 10 | 33,84900 € | 338,49 € |
| 26 | 32,08385 € | 834,18 € |
| 52 | 30,86135 € | 1.604,79 € |
| Unit Price without VAT: | 38,51000 € |
|---|---|
| Unit Price with VAT: | 47,75240 € |

