Enclosed DC DC Converter 2 Output 12V -12V 625mA, 625mA 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQE15-Q24-D12-U

DigiKey Part Number
179-PDQE15-Q24-D12-U-ND
Manufacturer
Manufacturer Product Number
PDQE15-Q24-D12-U
Description
DC/DC CONVERTER +/-12V 15W
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 12V -12V 625mA, 625mA 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQE15-Q24-D12-U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
2
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
625mA, 625mA
Power (Watts)
15W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-40°C ~ 95°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
146,70000 €46,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,70000 €
Unit Price with VAT:57,90800 €