

NEB-264NWA-ANH | |
|---|---|
DigiKey Part Number | 179-NEB-264NWA-ANH-ND |
Manufacturer | |
Manufacturer Product Number | NEB-264NWA-ANH |
Description | DC DC CONVERTER 12V 264W |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 22A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 22A | |
Power (Watts) | 264 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95.2% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.89" W x 0.52" H (58.4mm x 22.7mm x 13.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |







