New at DigiKey
DQQ3-24-S15-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DQQ3-48-S12-S

DigiKey Part Number
179-DQQ3-48-S12-S-ND
Manufacturer
Manufacturer Product Number
DQQ3-48-S12-S
Description
DC-DC, ISOLATED, 3 W, 18~75 VDC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,93000 €16,93 €
516,30200 €81,51 €
1415,91071 €222,75 €
2815,65250 €438,27 €
5615,39804 €862,29 €
11215,14741 €1.696,51 €
25214,85901 €3.744,47 €
50414,61655 €7.366,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,93000 €
Unit Price with VAT:20,99320 €