
DPA120020-P1-SZ | |
|---|---|
DigiKey Part Number | T606-ND |
Manufacturer | |
Manufacturer Product Number | DPA120020-P1-SZ |
Description | AC/AC WALL MNT ADPT 12VAC 200MA |
Customer Reference | |
Detailed Description | 12VAC 200mA AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 12VAC | |
Current - Output (Max) | 200mA | |
Power (Watts) | 2 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Phono Plug, 3.5mm O.D. x 14.5mm | |
Size / Dimension | 1.46" L x 1.67" W x 2.15" H (37.0mm x 42.5mm x 54.5mm) | |
Approval Agency | cUL | |
Input Connector | NEMA 1-15P | |
Cord Length | 72" (1.83m) |

