20IMX4-03-8G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20IMX4-03-8G
Bel Power IMX/IMY Series | Digi-Key Daily

40IMX4-03-8G

DigiKey Part Number
40IMX4-03-8G-ND
Manufacturer
Manufacturer Product Number
40IMX4-03-8G
Description
DC DC CONVERTER 3.3V 4W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 1 Output 3.3V 900mA 16.8V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
40IMX4-03-8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
1
Voltage - Input (Min)
16.8V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
900mA
Power (Watts)
4 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.30" L x 0.79" W x 0.33" H (33.0mm x 20.1mm x 8.4mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,77000 €61,77 €
559,47000 €297,35 €
1058,50300 €585,03 €
2557,24760 €1.431,19 €
6056,07217 €3.364,33 €
12055,15758 €6.618,91 €
Manufacturers Standard Package
Unit Price without VAT:61,77000 €
Unit Price with VAT:76,59480 €