
BM-1BJPK025F | |
|---|---|
DigiKey Part Number | 1847-BM-1BJPK025F-ND |
Manufacturer | |
Manufacturer Product Number | BM-1BJPK025F |
Description | CABLE MOD 8P8C JACK TO PLUG 25' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,14000 € | 34,14 € |
| 10 | 29,01400 € | 290,14 € |
| 30 | 26,85033 € | 805,51 € |
| 50 | 25,90040 € | 1.295,02 € |
| 100 | 24,66530 € | 2.466,53 € |
| 250 | 23,12316 € | 5.780,79 € |
| Unit Price without VAT: | 34,14000 € |
|---|---|
| Unit Price with VAT: | 42,33360 € |

