UMTS 3.15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 14,24000 €
Datasheet
3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMTS 3.15

DigiKey Part Number
UMTS3.15-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMTS 3.15
Description
FUSE BOARD MNT 3.15A 250VAC 2SMD
Customer Reference
Detailed Description
3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
UMTS 3.15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
25.0
Approval Agency
CE, cULus, UMF
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.476" L x 0.175" W x 0.175" H (12.10mm x 4.45mm x 4.45mm)
DC Cold Resistance
0.025 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes