RF Amplifier IC General Purpose 10MHz ~ 8GHz 28-LGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8111ACCZN

DigiKey Part Number
505-ADL8111ACCZN-ND
Manufacturer
Manufacturer Product Number
ADL8111ACCZN
Description
IC RF AMP GPS 10MHZ-8GHZ 28LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 10MHz ~ 8GHz 28-LGA (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADL8111ACCZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
10MHz ~ 8GHz
P1dB
19.5dBm
Gain
11.5dB
Noise Figure
4.5dB
RF Type
General Purpose
Voltage - Supply
3V ~ 5.5V
Current - Supply
70mA
Test Frequency
10MHz ~ 5GHz
Mounting Type
Surface Mount
Package / Case
28-LFLGA Exposed Pad
Supplier Device Package
28-LGA (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
191,51000 €91,51 €
1080,55600 €805,56 €
2576,77040 €1.919,26 €
10071,58750 €7.158,75 €
Manufacturers Standard Package
Unit Price without VAT:91,51000 €
Unit Price with VAT:113,47240 €