
S558-5999-U5-F | |
|---|---|
DigiKey Part Number | S558-5999-U5-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S558-5999-U5-F |
Description | XFRMR MODULE LAN 10/100BT 16P SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-U5-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.390" W (25.40mm x 9.91mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,21082 € | 1.326,49 € |
| Unit Price without VAT: | 2,21082 € |
|---|---|
| Unit Price with VAT: | 2,74142 € |


