
2250482-1 | |
---|---|
DigiKey Part Number | 5923-2250482-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250482-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2250482-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.525" (13.33mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,93000 € | 8,93 € |
10 | 7,58500 € | 75,85 € |
25 | 7,10960 € | 177,74 € |
50 | 6,77020 € | 338,51 € |
100 | 6,44700 € | 644,70 € |
250 | 6,04356 € | 1.510,89 € |
500 | 5,75534 € | 2.877,67 € |
1.000 | 5,48096 € | 5.480,96 € |
Unit Price without VAT: | 8,93000 € |
---|---|
Unit Price with VAT: | 11,07320 € |