2250065-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 8.164
Unit Price: 4,18000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.475
Unit Price: 7,62000 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 3,03469 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 3,61275 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 3,90988 €

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 4,43048 €

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 1,42363 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 1,71331 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 1,53166 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 1,09364 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 4.815
Unit Price: 6,38000 €
Datasheet

Parametric Equivalent


Taoglas Limited
In Stock: 275
Unit Price: 3,92000 €
Datasheet
New at DigiKey
Image for 2250065-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2250065-2

DigiKey Part Number
5923-2250065-2-ND
Manufacturer
Manufacturer Product Number
2250065-2
Description
INTERCONNECT INTERFACE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2250065-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.539" (13.70mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3855,46486 €2.103,97 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,46486 €
Unit Price with VAT:6,77643 €