Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0ZRR0020FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZRR0020FF2ETR-ND - Tape & Reel (TR) 5923-0ZRR0020FF2ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRR0020FF2E |
Description | PTC RESET FUSE 60V 200MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 200 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRR0020FF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 40 A | |
Time to Trip | 2.2 s | |
Resistance - Initial (Ri) (Min) | 1.83 Ohms | |
Resistance - Post Trip (R1) (Max) | 4.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30800 € | 1,54 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,23580 € | 11,79 € |
| 100 | 0,21760 € | 21,76 € |
| 250 | 0,19560 € | 48,90 € |
| 500 | 0,18044 € | 90,22 € |
| 1.000 | 0,16640 € | 166,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14625 € | 438,75 € |
| 6.000 | 0,13473 € | 808,38 € |
| 9.000 | 0,12838 € | 1.155,42 € |
| 15.000 | 0,12076 € | 1.811,40 € |
| 21.000 | 0,11597 € | 2.435,37 € |
| 30.000 | 0,11188 € | 3.356,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |








