0HAAL5000-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0HAAL2500-01

DigiKey Part Number
5923-0HAAL2500-01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0HAAL2500-01
Description
2-PIN RADIAL FUSE, RECTANGULAR,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded), Plastic Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
35.0
Approval Agency
CCC, cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.331" L x 0.157" W x 0.307" H (8.40mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.024 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.640
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,45000 €0,45 €
50,37000 €1,85 €
100,34200 €3,42 €
500,28400 €14,20 €
1000,26200 €26,20 €
2500,23560 €58,90 €
5000,21730 €108,65 €
2.0000,18472 €369,44 €
6.0000,16218 €973,08 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,55800 €