
0HAAL2500-01 | |
|---|---|
DigiKey Part Number | 5923-0HAAL2500-01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0HAAL2500-01 |
Description | 2-PIN RADIAL FUSE, RECTANGULAR, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded), Plastic Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 35.0 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.331" L x 0.157" W x 0.307" H (8.40mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37000 € | 1,85 € |
| 10 | 0,34200 € | 3,42 € |
| 50 | 0,28400 € | 14,20 € |
| 100 | 0,26200 € | 26,20 € |
| 250 | 0,23560 € | 58,90 € |
| 500 | 0,21730 € | 108,65 € |
| 2.000 | 0,18472 € | 369,44 € |
| 6.000 | 0,16218 € | 973,08 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55800 € |

