
0HAAL4000-01 | |
|---|---|
DigiKey Part Number | 5923-0HAAL4000-01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0HAAL4000-01 |
Description | 2-PIN RADIAL FUSE, RECTANGULAR, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 98.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Size / Dimension | 0.331" L x 0.157" W x 0.307" H (8.40mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40000 € | 2,00 € |
| 10 | 0,36900 € | 3,69 € |
| 50 | 0,30580 € | 15,29 € |
| 100 | 0,28220 € | 28,22 € |
| 250 | 0,25372 € | 63,43 € |
| 500 | 0,23404 € | 117,02 € |
| 2.000 | 0,19893 € | 397,86 € |
| 6.000 | 0,17465 € | 1.047,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |

