
0ACA-9300-TE | |
---|---|
DigiKey Part Number | 5923-0ACA-9300-TETR-ND - Tape & Reel (TR) 5923-0ACA-9300-TECT-ND - Cut Tape (CT) 5923-0ACA-9300-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACA-9300-TE |
Description | FUSE BOARD MOUNT 30A 72VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0ACA-9300-TE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 72 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 900.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.0012 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,23000 € | 1,23 € |
5 | 1,01800 € | 5,09 € |
10 | 0,93800 € | 9,38 € |
50 | 0,77880 € | 38,94 € |
100 | 0,71840 € | 71,84 € |
250 | 0,64568 € | 161,42 € |
500 | 0,59536 € | 297,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,54875 € | 548,75 € |
2.000 | 0,50553 € | 1.011,06 € |
3.000 | 0,48171 € | 1.445,13 € |
5.000 | 0,45314 € | 2.265,70 € |
7.000 | 0,43909 € | 3.073,63 € |
Unit Price without VAT: | 1,23000 € |
---|---|
Unit Price with VAT: | 1,52520 € |