0697W LONG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697W5000-02

DigiKey Part Number
5923-0697W5000-02CT-ND - Cut Tape (CT)
5923-0697W5000-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697W5000-02
Description
FUSE BRD MT 5A 350VAC 72VDC RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697W5000-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
72 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
111.0
Approval Agency
AEC-Q200, CQC, cURus, PSE, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.009 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
50,37800 €1,89 €
100,34900 €3,49 €
500,28940 €14,47 €
1000,26710 €26,71 €
2500,24016 €60,04 €
5000,22152 €110,76 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,20429 €204,29 €
2.0000,18831 €376,62 €
3.0000,17951 €538,53 €
5.0000,16896 €844,80 €
7.0000,16233 €1.136,31 €
10.0000,15555 €1.555,50 €
25.0000,14799 €3.699,75 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,55800 €