
0679L9150-21 | |
|---|---|
DigiKey Part Number | 5923-0679L9150-21TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0679L9150-21 |
Description | CIRCUIT PROTECTION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 103.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.0038 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30775 € | 307,75 € |
| Unit Price without VAT: | 0,30775 € |
|---|---|
| Unit Price with VAT: | 0,38161 € |

