
ANGLE-BRACKET-MOUNT-WILOW | |
|---|---|
DigiKey Part Number | 3925-ANGLE-BRACKET-MOUNT-WILOW-ND |
Manufacturer | |
Manufacturer Product Number | ANGLE-BRACKET-MOUNT-WILOW |
Description | 90 degree Bracket Mounting for W |
Customer Reference | |
Detailed Description | Vibration Sensor Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beanair Sensors | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | - | |
Power - Rated | - | |
Operating Temperature | - | |
Features | Waterproof | |
Package / Case | Box | |
Mounting Type | Chassis Mount | |
Termination | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,86000 € | 24,86 € |
| 11 | 21,43273 € | 235,76 € |
| 26 | 19,71808 € | 512,67 € |
| Unit Price without VAT: | 24,86000 € |
|---|---|
| Unit Price with VAT: | 30,82640 € |

