
MT1016-OR | |
|---|---|
DigiKey Part Number | MT1016-OR-ND |
Manufacturer | |
Manufacturer Product Number | MT1016-OR |
Description | PRACTICE MATERIAL LUGGAGE TAGS O |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Orange | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | - | |
Label Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 3,73667 € | 145,73 € |
| Unit Price without VAT: | 3,73667 € |
|---|---|
| Unit Price with VAT: | 4,63347 € |

