
TL70DXN2RGALQ | |
|---|---|
DigiKey Part Number | 2170-TL70DXN2RGALQ-ND |
Manufacturer | |
Manufacturer Product Number | TL70DXN2RGALQ |
Description | COMPLETE UNIT GR/R LED 3STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red LED Alarm, Dip Switch M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Green, Red | |
Function - Lighting | Steady | |
Function - Audible | Multiple | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Alarm, Dip Switch | |
Termination Style | M12 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |













