Diffuse Optical Sensor 3.937" (100mm) NPN - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T8AN6D100

DigiKey Part Number
2170-T8AN6D100-ND
Manufacturer
Manufacturer Product Number
T8AN6D100
Description
PHOTO SEN 100MM NPN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 3.937" (100mm) NPN - Light-ON
Datasheet
 Datasheet
EDA/CAD Models
T8AN6D100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
3.937" (100mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN - Light-ON
Light Source
Red LED
Connection Method
Cable with Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-20°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1129,09000 €129,09 €
Manufacturers Standard Package
Unit Price without VAT:129,09000 €
Unit Price with VAT:160,07160 €