
T30SP6RQ | |
|---|---|
DigiKey Part Number | 2170-T30SP6RQ-ND |
Manufacturer | |
Manufacturer Product Number | T30SP6RQ |
Description | PHOTO SEN RECEIVER 60M COMP PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | T30SP6RQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 196.85' (60m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | PNP | |
Light Source | LED | |
Connection Method | Connector | |
Ingress Protection | IP69K, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,44000 € | 81,44 € |
| Unit Price without VAT: | 81,44000 € |
|---|---|
| Unit Price with VAT: | 100,98560 € |

