
T30GRY2PQ | |
|---|---|
DigiKey Part Number | 2170-T30GRY2PQ-ND |
Manufacturer | |
Manufacturer Product Number | T30GRY2PQ |
Description | LED PNL IND GRN/RED/YLW DIFF |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Diffused 10V ~ 30V 50mA Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green, Red, Yellow | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 10V ~ 30V | |
Current | 50mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.181" (30.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | IP67 | |
Features | Flashing LED | |
Base Product Number |

