STBVP6LQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STBVP6LQ

DigiKey Part Number
2170-STBVP6LQ-ND
Manufacturer
Manufacturer Product Number
STBVP6LQ
Description
STB SERIES: SELF-CHECKING TOUCH
Customer Reference
Detailed Description
Optical Sensor PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Sensing Method
-
Sensing Distance
-
Voltage - Supply
10V ~ 30V
Response Time
20ms
Output Configuration
PNP - Open Collector
Light Source
Green LED
Connection Method
Cable with Connector
Ingress Protection
IP66, IEC, NEMA 1, 3, 4, 4X, 12, 13
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1149,17000 €149,17 €
Manufacturers Standard Package
Unit Price without VAT:149,17000 €
Unit Price with VAT:184,97080 €