



SME312LPCQD | |
|---|---|
DigiKey Part Number | 2170-SME312LPCQD-ND |
Manufacturer | |
Manufacturer Product Number | SME312LPCQD |
Description | PHOTO SEN 1M 1 NPN 1 PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 39.370" (1m) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | SME312LPCQD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 39.370" (1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN/PNP | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,28000 € | 177,28 € |
| Unit Price without VAT: | 177,28000 € |
|---|---|
| Unit Price with VAT: | 219,82720 € |

