
SM30PRL | |
|---|---|
DigiKey Part Number | 2170-SM30PRL-ND |
Manufacturer | |
Manufacturer Product Number | SM30PRL |
Description | PHOTO SEN RECEIVER 150M NPN/PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 492.13' (150m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | SM30PRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 492.13' (150m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,34000 € | 226,34 € |
| Unit Price without VAT: | 226,34000 € |
|---|---|
| Unit Price with VAT: | 280,66160 € |
















