
SM2A312CV | |
|---|---|
DigiKey Part Number | 2170-SM2A312CV-ND |
Manufacturer | |
Manufacturer Product Number | SM2A312CV |
Description | MINI-BEAM: VISIBLE RED 650 NM CO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Convergent Optical Sensor 0.630" (16mm) SPST - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Convergent | |
Sensing Distance | 0.630" (16mm) | |
Voltage - Supply | 24VAC ~ 240VAC | |
Response Time | 4ms | |
Output Configuration | SPST - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,17000 € | 184,17 € |
| Unit Price without VAT: | 184,17000 € |
|---|---|
| Unit Price with VAT: | 228,37080 € |














