
S18LGXXPQ | |
|---|---|
DigiKey Part Number | 2170-S18LGXXPQ-ND |
Manufacturer | |
Manufacturer Product Number | S18LGXXPQ |
Description | LED PNL IND GREEN DIF QUICK CON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 10V ~ 30V 25mA Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | S18LGXXPQ Models |
Category | Current 25mA |
Manufacturer Banner Engineering Corporation | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 0.709" (18.00mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 4.1mcd |
Lamp Color Green | Termination Style Quick Connect |
Lens Transparency Diffused | Ingress Protection IP67, IP69K, NEMA 4X |
Ratings DC | Base Product Number |
Voltage 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,40000 € | 37,40 € |
| Unit Price without VAT: | 37,40000 € |
|---|---|
| Unit Price with VAT: | 46,37600 € |

