
QS18VN6RQ | |
|---|---|
DigiKey Part Number | 2170-QS18VN6RQ-ND |
Manufacturer | |
Manufacturer Product Number | QS18VN6RQ |
Description | WORLD-BEAM QS18 SERIES: RECEIVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.402" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 750µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,36000 € | 90,36 € |
| Unit Price without VAT: | 90,36000 € |
|---|---|
| Unit Price with VAT: | 112,04640 € |














