
Q45VR2LV | |
|---|---|
DigiKey Part Number | 2170-Q45VR2LV-ND |
Manufacturer | |
Manufacturer Product Number | Q45VR2LV |
Description | PHOTO SEN RETRO 0.8-9M SPST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, NonPolarized Optical Sensor 29.53' (9m) Light-On/Dark-On |
Datasheet | Datasheet |
EDA/CAD Models | Q45VR2LV Models |
Category | Output Configuration Light-On/Dark-On |
Manufacturer Banner Engineering Corporation | Light Source LED |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Retroreflective, NonPolarized | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 29.53' (9m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 90VAC ~ 250VAC | Base Product Number |
Response Time 15ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,38000 € | 139,38 € |
| Unit Price without VAT: | 139,38000 € |
|---|---|
| Unit Price with VAT: | 172,83120 € |















