
Q26PXLPQ5 | |
|---|---|
DigiKey Part Number | 2170-Q26PXLPQ5-ND |
Manufacturer | |
Manufacturer Product Number | Q26PXLPQ5 |
Description | PHOTO SEN CLEAR 0-0.8M PNP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 0.20" ~ 31.50" (5mm ~ 800mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 0.20" ~ 31.50" (5mm ~ 800mm) | |
Voltage - Supply | 12V ~ 30V | |
Response Time | 250µs | |
Output Configuration | PNP | |
Light Source | LED | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,50000 € | 231,50 € |
| Unit Price without VAT: | 231,50000 € |
|---|---|
| Unit Price with VAT: | 287,06000 € |



