
Q26NXLPQ7 | |
|---|---|
DigiKey Part Number | 2170-Q26NXLPQ7-ND |
Manufacturer | |
Manufacturer Product Number | Q26NXLPQ7 |
Description | Q26 SERIES CLEAR OBJECT SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 31.496" (800mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 31.496" (800mm) | |
Voltage - Supply | 12V ~ 30V | |
Response Time | 250µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red (660nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,87000 € | 216,87 € |
| Unit Price without VAT: | 216,87000 € |
|---|---|
| Unit Price with VAT: | 268,91880 € |



