
Q26NLUMQ5 | |
|---|---|
DigiKey Part Number | 2170-Q26NLUMQ5-ND |
Manufacturer | |
Manufacturer Product Number | Q26NLUMQ5 |
Description | Q26 SERIES LUMINESCENCE SENSOR; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.394" ~ 1.181" (10mm ~ 30mm) NPN - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.394" ~ 1.181" (10mm ~ 30mm) | |
Voltage - Supply | 12V ~ 30V | |
Response Time | 250µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | - | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,54000 € | 490,54 € |
| Unit Price without VAT: | 490,54000 € |
|---|---|
| Unit Price with VAT: | 608,26960 € |






