


K50PTCD4UI4Q2PS | |
|---|---|
DigiKey Part Number  | 2170-K50PTCD4UI4Q2PS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | K50PTCD4UI4Q2PS  | 
Description  | I/O TOUCH CONTROL W/LED DISPLAY  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Round, Button, Flush SPST-NO Panel Mount, Front 18 ~ 30VDC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Banner Engineering Corporation  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Front  | |
Actuator Type  | Round, Button, Flush  | |
Circuit  | SPST-NO  | |
Switch Function  | Off-Mom  | |
Illumination Type, Color  | LED, Blue/Green/Red  | |
Features  | -  | |
Voltage - Supply  | 18 ~ 30VDC  | |
Response Time  | -  | |
Termination Style  | Connector (M12)  | |
Panel Cutout Dimensions  | Circular - 50.00mm Dia  | |
Operating Temperature  | -  | |
Ingress Protection  | IP67/IP69K - Dust Tight, Water Resistant, Waterproof  | |
Approval Agency  | CE  | |
Weight  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 223,76000 € | 223,76 € | 
| Unit Price without VAT: | 223,76000 € | 
|---|---|
| Unit Price with VAT: | 277,46240 € | 




