
K50PTAMGRY3Q | |
|---|---|
DigiKey Part Number  | 2170-K50PTAMGRY3Q-ND  | 
Manufacturer  | |
Manufacturer Product Number  | K50PTAMGRY3Q  | 
Description  | K50 PRO 3 CLR TOUCH SEN NO  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | K50PTAMGRY3Q Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Banner Engineering Corporation  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Front  | |
Actuator Type  | Round, Button, Domed  | |
Circuit  | SPST-NO  | |
Switch Function  | Off-Mom  | |
Illumination Type, Color  | LED, Green/Red/Yellow  | |
Features  | -  | |
Voltage - Supply  | 12 ~ 30VDC  | |
Response Time  | 300ms  | |
Termination Style  | Connector (M12)  | |
Panel Cutout Dimensions  | Circular - 30.00mm Dia  | |
Operating Temperature  | -40°C ~ 50°C  | |
Ingress Protection  | IP67/IP69K - Dust Tight, Water Resistant, Waterproof  | |
Approval Agency  | CE, cULus  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 155,17000 € | 155,17 € | 
| Unit Price without VAT: | 155,17000 € | 
|---|---|
| Unit Price with VAT: | 192,41080 € | 

