
ES-VA-5A | |
|---|---|
DigiKey Part Number | 2170-ES-VA-5A-ND |
Manufacturer | |
Manufacturer Product Number | ES-VA-5A |
Description | SAFETY MODULE E-STOP/INTERLOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 5PST-4NO/1NC (4 Form A, 1 Form B) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ES-VA-5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | 5PST-4NO/1NC (4 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 25 ms | |
Operating Temperature | 0°C ~ 50°C | |
Contact Material | - | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,35000 € | 358,35 € |
| Unit Price without VAT: | 358,35000 € |
|---|---|
| Unit Price with VAT: | 444,35400 € |

